


NTMYS4D6N04CLTWG | |
|---|---|
DigiKey Part Number | 488-NTMYS4D6N04CLTWGTR-ND - Tape & Reel (TR) 488-NTMYS4D6N04CLTWGCT-ND - Cut Tape (CT) 488-NTMYS4D6N04CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMYS4D6N04CLTWG |
Description | MOSFET N-CH 40V 21A/78A LFPAK4 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 21A (Ta), 78A (Tc) 3.6W (Ta), 50W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 40µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.6W (Ta), 50W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK4 (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 35A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,18300 € | 11,83 € |
| 100 | 0,80020 € | 80,02 € |
| 500 | 0,63604 € | 318,02 € |
| 1.000 | 0,58323 € | 583,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48244 € | 1.447,32 € |
| 6.000 | 0,45799 € | 2.747,94 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

