SOT 1023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 1023
SOT 1023

NTMYS3D3N06CLTWG

DigiKey Part Number
488-NTMYS3D3N06CLTWGTR-ND - Tape & Reel (TR)
488-NTMYS3D3N06CLTWGCT-ND - Cut Tape (CT)
488-NTMYS3D3N06CLTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMYS3D3N06CLTWG
Description
MOSFET N-CH 60V 26A/133A LFPAK4
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 26A (Ta), 133A (Tc) 3.9W (Ta), 100W (Tc) Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2880 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.9W (Ta), 100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK4 (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.476
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,85000 €2,85 €
101,85400 €18,54 €
1001,28800 €128,80 €
5001,10104 €550,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,89954 €2.698,62 €
Manufacturers Standard Package
Unit Price without VAT:2,85000 €
Unit Price with VAT:3,39150 €