


NTMYS011N04CTWG | |
|---|---|
DigiKey Part Number | NTMYS011N04CTWGOSTR-ND - Tape & Reel (TR) NTMYS011N04CTWGOSCT-ND - Cut Tape (CT) NTMYS011N04CTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMYS011N04CTWG |
Description | MOSFET N-CH 40V 13A/35A 4LFPAK |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 13A (Ta), 35A (Tc) 3.8W (Ta), 28W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | NTMYS011N04CTWG Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 20µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.9 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 420 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 28W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK4 (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,64100 € | 16,41 € |
| 100 | 1,12930 € | 112,93 € |
| 500 | 0,91052 € | 455,26 € |
| 1.000 | 0,86345 € | 863,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44736 € | 1.342,08 € |
| 6.000 | 0,41953 € | 2.517,18 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

