


NTMYS003N08LHTWG | |
|---|---|
DigiKey Part Number | 488-NTMYS003N08LHTWGTR-ND - Tape & Reel (TR) 488-NTMYS003N08LHTWGCT-ND - Cut Tape (CT) 488-NTMYS003N08LHTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMYS003N08LHTWG |
Description | T8 80V LL LFPAK |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 22A (Ta), 132A (Tc) 3.8W (Ta), 137W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 183µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3735 pF @ 40 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 137W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK4 (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMYS003N08LHTWG | onsemi | 2.445 | 488-NVMYS003N08LHTWGCT-ND | 2,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70300 € | 17,03 € |
| 25 | 1,55720 € | 38,93 € |
| 100 | 1,39670 € | 139,67 € |
| 250 | 1,32016 € | 330,04 € |
| 500 | 1,28994 € | 644,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,15446 € | 3.463,38 € |
| 6.000 | 1,13216 € | 6.792,96 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

