
NTMT095N65S3H | |
|---|---|
DigiKey Part Number | 488-NTMT095N65S3HTR-ND - Tape & Reel (TR) 488-NTMT095N65S3HCT-ND - Cut Tape (CT) 488-NTMT095N65S3HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMT095N65S3H |
Description | POWER MOSFET, N-CHANNEL, SUPERFE |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 208W (Tc) Surface Mount 4-TDFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 2.8mA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2833 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-TDFN (8x8) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 € | 7,79 € |
| 10 | 5,32100 € | 53,21 € |
| 100 | 3,92080 € | 392,08 € |
| 500 | 3,90832 € | 1.954,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,19307 € | 9.579,21 € |
| Unit Price without VAT: | 7,79000 € |
|---|---|
| Unit Price with VAT: | 9,27010 € |

