P-Channel 20 V 2.3A (Ta) 710mW (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMSD2P102LR2G

DigiKey Part Number
2156-NTMSD2P102LR2G-ONTR-ND
Manufacturer
Manufacturer Product Number
NTMSD2P102LR2G
Description
MOSFET P-CH 20V 2.3A 8SOIC
Customer Reference
Detailed Description
P-Channel 20 V 2.3A (Ta) 710mW (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NTMSD2P102LR2G Models
Product Attributes
Filter Similar Products
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 4.5 V
Series
Vgs (Max)
±10V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
750 pF @ 16 V
Part Status
Obsolete
FET Feature
Schottky Diode (Isolated)
FET Type
Power Dissipation (Max)
710mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
90mOhm @ 2.4A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0100,25497 €257,52 €
Unit Price without VAT:0,25497 €
Unit Price with VAT:0,30341 €