
NTMS5P02R2G | |
|---|---|
DigiKey Part Number | NTMS5P02R2GOSTR-ND - Tape & Reel (TR) NTMS5P02R2GOSCT-ND - Cut Tape (CT) NTMS5P02R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMS5P02R2G |
Description | MOSFET P-CH 20V 3.95A 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.95A (Ta) 790mW (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NTMS5P02R2G Models |
Category | Vgs(th) (Max) @ Id 1.25V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1900 pF @ 16 V |
FET Type | Power Dissipation (Max) 790mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 33mOhm @ 5.4A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4419 | Alpha & Omega Semiconductor Inc. | 10.564 | 785-1024-1-ND | 1,06000 € | Similar |
| UPA2735GR-E1-AX | Renesas Electronics Corporation | 5.000 | 559-UPA2735GR-E1-AXCT-ND | 2,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,83000 € | 8,30 € |
| 100 | 0,55110 € | 55,11 € |
| 500 | 0,43132 € | 215,66 € |
| 1.000 | 0,39275 € | 392,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32804 € | 820,10 € |
| 5.000 | 0,30392 € | 1.519,60 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

