P-Channel 20 V 7.05A (Tj) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMS5P02R2

DigiKey Part Number
2156-NTMS5P02R2-ND
Manufacturer
Manufacturer Product Number
NTMS5P02R2
Description
MOSFET P-CH 20V 3.95A 8-SOIC
Customer Reference
Detailed Description
P-Channel 20 V 7.05A (Tj) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
33mOhm @ 5.4A, 4.5V
Mfr
Vgs(th) (Max) @ Id
1.25V @ 250µA
Packaging
Bulk
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 4.5 V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 16 V
FET Type
Mounting Type
Surface Mount
Technology
Supplier Device Package
8-SOIC
Drain to Source Voltage (Vdss)
20 V
Package / Case
Current - Continuous Drain (Id) @ 25°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4780,53544 €255,94 €
Unit Price without VAT:0,53544 €
Unit Price with VAT:0,63717 €