NTMS4706NR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 6.071
Unit Price: 0,79000 €
Datasheet

Similar


Infineon Technologies
In Stock: 176
Unit Price: 0,96000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,74000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 5.985
Unit Price: 1,71000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.308
Unit Price: 1,71000 €
Datasheet
N-Channel 30 V 6.4A (Ta) 830mW (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMS4706NR2G

DigiKey Part Number
NTMS4706NR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMS4706NR2G
Description
MOSFET N-CH 30V 6.4A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 6.4A (Ta) 830mW (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NTMS4706NR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 10.3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
950 pF @ 24 V
FET Feature
-
Power Dissipation (Max)
830mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 272.058 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

272.058In Stock
Ships from Rochester Electronics, LLC