


NTMJST1D4N06CLTXG | |
|---|---|
DigiKey Part Number | 488-NTMJST1D4N06CLTXGTR-ND - Tape & Reel (TR) 488-NTMJST1D4N06CLTXGCT-ND - Cut Tape (CT) 488-NTMJST1D4N06CLTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMJST1D4N06CLTXG |
Description | TRENCH 6 60V LFPAK 5X7 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 42A (Ta), 198A (Tc) 5.3W (Ta), 116W (Tc) Surface Mount 10-TCPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.49mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 92.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6555 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.3W (Ta), 116W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-TCPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,73800 € | 17,38 € |
| 100 | 1,19940 € | 119,94 € |
| 500 | 0,96894 € | 484,47 € |
| 1.000 | 0,92776 € | 927,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75797 € | 2.273,91 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

