Parametric Equivalent



NTMJS1D6N06CLTWG | |
|---|---|
DigiKey Part Number | NTMJS1D6N06CLTWGOSTR-ND - Tape & Reel (TR) NTMJS1D6N06CLTWGOSCT-ND - Cut Tape (CT) NTMJS1D6N06CLTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMJS1D6N06CLTWG |
Description | MOSFET N-CH 60V 38A/250A 8LFPAK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 38A (Ta), 250A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6660 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 167W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-LFPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.36mOhm @ 50A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMJS1D6N06CLTWG | onsemi | 8.499 | 488-NVMJS1D6N06CLTWGCT-ND | 3,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 1,76500 € | 17,65 € |
| 100 | 1,21980 € | 121,98 € |
| 500 | 0,98656 € | 493,28 € |
| 1.000 | 0,95016 € | 950,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77628 € | 2.328,84 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |


