


NTMJS1D4N06CLTWG | |
|---|---|
DigiKey Part Number | 488-NTMJS1D4N06CLTWGTR-ND - Tape & Reel (TR) 488-NTMJS1D4N06CLTWGCT-ND - Cut Tape (CT) 488-NTMJS1D4N06CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMJS1D4N06CLTWG |
Description | MOSFET N-CH 60V 39A/262A 8LFPAK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 39A (Ta), 262A (Tc) 4W (Ta), 180W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
EDA/CAD Models | NTMJS1D4N06CLTWG Models |
Category | Vgs(th) (Max) @ Id 2V @ 280µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 103 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7430 pF @ 30 V |
FET Type | Power Dissipation (Max) 4W (Ta), 180W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-LFPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.3mOhm @ 50A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 1,88200 € | 18,82 € |
| 100 | 1,30480 € | 130,48 € |
| 500 | 1,05788 € | 528,94 € |
| 1.000 | 1,03090 € | 1.030,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84224 € | 2.526,72 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

