


NTMJS0D9N04CTWG | |
|---|---|
DigiKey Part Number | 488-NTMJS0D9N04CTWGTR-ND - Tape & Reel (TR) 488-NTMJS0D9N04CTWGCT-ND - Cut Tape (CT) 488-NTMJS0D9N04CTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMJS0D9N04CTWG |
Description | MOSFET N-CH 40V 52A/342A 8LFPAK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 52A (Ta), 342A (Tc) 4.2W (Ta), 180W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 117 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) 20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7400 pF @ 20 V |
FET Type | Power Dissipation (Max) 4.2W (Ta), 180W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-LFPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.81mOhm @ 50A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 1,94000 € | 19,40 € |
| 100 | 1,34680 € | 134,68 € |
| 500 | 1,09346 € | 546,73 € |
| 1.000 | 1,07219 € | 1.072,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87598 € | 2.627,94 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

