


NTMJS0D8N04CLTWG | |
|---|---|
DigiKey Part Number | 488-NTMJS0D8N04CLTWGTR-ND - Tape & Reel (TR) 488-NTMJS0D8N04CLTWGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTMJS0D8N04CLTWG |
Description | MOSFET N-CH 40V 56A/368A 8LFPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 56A (Ta), 368A (Tc) 4.2W (Ta), 180W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 162 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 9600 pF @ 25 V |
FET Type | Power Dissipation (Max) 4.2W (Ta), 180W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-LFPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.72mOhm @ 50A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS3660S | onsemi | 7.719 | FDMS3660SFSCT-ND | 28,11000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 2,52000 € | 25,20 € |
| 100 | 1,78640 € | 178,64 € |
| 500 | 1,47324 € | 736,62 € |
| 1.000 | 1,39685 € | 1.396,85 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |

