


NTMJS0D7N03CGTWG | |
|---|---|
DigiKey Part Number | 488-NTMJS0D7N03CGTWGTR-ND - Tape & Reel (TR) 488-NTMJS0D7N03CGTWGCT-ND - Cut Tape (CT) 488-NTMJS0D7N03CGTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMJS0D7N03CGTWG |
Description | WIDE SOA |
Customer Reference | |
Detailed Description | N-Channel 30 V 59A (Ta), 410A (Tc) 4W (Ta), 188W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 280µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 147 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 12300 pF @ 15 V |
FET Type | Power Dissipation (Max) 4W (Ta), 188W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-LFPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.65mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,29100 € | 22,91 € |
| 100 | 1,60600 € | 160,60 € |
| 500 | 1,31332 € | 656,66 € |
| 1.000 | 1,21931 € | 1.219,31 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

