


NTMFSC1D9N06HL | |
|---|---|
DigiKey Part Number | 488-NTMFSC1D9N06HLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTMFSC1D9N06HL |
Description | T8 60V LOW COSS DFN8 5X6 DUAL CO |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Ta), 199A (Tc) 3.8W (Ta), 166W (Tc) Surface Mount 8-DFN (5x6.15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4910 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 166W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6.15) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,51996 € | 4.559,88 € |
| Unit Price without VAT: | 1,51996 € |
|---|---|
| Unit Price with VAT: | 1,80875 € |

