


NTMFSC1D6N06CL | |
|---|---|
DigiKey Part Number | 488-NTMFSC1D6N06CLTR-ND - Tape & Reel (TR) 488-NTMFSC1D6N06CLCT-ND - Cut Tape (CT) 488-NTMFSC1D6N06CLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFSC1D6N06CL |
Description | MOSFET N-CH 60V 36A/235A 8DFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 36A (Ta), 235A (Tc) 3.8W (Ta), 166W (Tc) Surface Mount 8-DFN (5x6.15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 91 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6660 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 166W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6.15) | |
Package / Case | ||
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,47400 € | 14,74 € |
| 100 | 1,01180 € | 101,18 € |
| 500 | 0,81662 € | 408,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66957 € | 2.008,71 € |
| 6.000 | 0,66718 € | 4.003,08 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |


