


NTMFSC011N08M7 | |
|---|---|
DigiKey Part Number | 488-NTMFSC011N08M7TR-ND - Tape & Reel (TR) 488-NTMFSC011N08M7CT-ND - Cut Tape (CT) 488-NTMFSC011N08M7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFSC011N08M7 |
Description | MV7 80V SG 10MOHM PQFN56DC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 12.5A (Ta), 61A (Tc) 3.3W (Ta), 78.1W (Tc) Surface Mount 8-DFN (5x6.15) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 120µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2700 pF @ 40 V |
FET Type | Power Dissipation (Max) 3.3W (Ta), 78.1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6.15) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,24300 € | 12,43 € |
| 100 | 0,84240 € | 84,24 € |
| 500 | 0,67102 € | 335,51 € |
| 1.000 | 0,61590 € | 615,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51022 € | 1.530,66 € |
| 6.000 | 0,48869 € | 2.932,14 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

