


NTMFSC010N08M7 | |
|---|---|
DigiKey Part Number | 488-NTMFSC010N08M7TR-ND - Tape & Reel (TR) 488-NTMFSC010N08M7CT-ND - Cut Tape (CT) 488-NTMFSC010N08M7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFSC010N08M7 |
Description | MOSFET N-CHANNEL 80V 61A |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 12.5A (Ta), 61A (Tc) 3.3W (Ta), 78.1W (Tc) Surface Mount 8-DFN (5x6.15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 120µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2700 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 78.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6.15) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,28100 € | 12,81 € |
| 100 | 0,86880 € | 86,88 € |
| 500 | 0,69250 € | 346,25 € |
| 1.000 | 0,63583 € | 635,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52701 € | 1.581,03 € |
| 6.000 | 0,50636 € | 3.038,16 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

