


NTMFSC004N08MC | |
|---|---|
DigiKey Part Number | 488-NTMFSC004N08MCTR-ND - Tape & Reel (TR) 488-NTMFSC004N08MCCT-ND - Cut Tape (CT) 488-NTMFSC004N08MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFSC004N08MC |
Description | MOSFET N-CH 80V 86A/136A 8DFN |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 86A (Ta), 136A (Tc) 51W (Ta), 127W (Tc) Surface Mount 8-DFN (5x6.15) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFSC004N08MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 44A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2980 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 51W (Ta), 127W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6.15) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 2,39800 € | 23,98 € |
| 100 | 1,68530 € | 168,53 € |
| 500 | 1,41126 € | 705,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,15299 € | 3.458,97 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |


