
NTMFS6H858NT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS6H858NT1GTR-ND - Tape & Reel (TR) 488-NTMFS6H858NT1GCT-ND - Cut Tape (CT) 488-NTMFS6H858NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS6H858NT1G |
Description | TRENCH 8 80V NFET |
Customer Reference | |
Detailed Description | N-Channel 80 V 8.4A (Ta), 29A (Tc) 3.5W (Ta), 42W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 20.7mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 510 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,30195 € | 452,93 € |
| 3.000 | 0,27766 € | 832,98 € |
| Unit Price without VAT: | 0,30195 € |
|---|---|
| Unit Price with VAT: | 0,35932 € |

