
NTMFS6H848NLT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS6H848NLT1GTR-ND - Tape & Reel (TR) 488-NTMFS6H848NLT1GCT-ND - Cut Tape (CT) 488-NTMFS6H848NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS6H848NLT1G |
Description | MOSFET N-CH 80V 13A/59A 5DFN |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 13A (Ta), 59A (Tc) 3.7W (Ta), 73W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 70µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1420 pF @ 40 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 73W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.8mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,91900 € | 9,19 € |
| 100 | 0,61340 € | 61,34 € |
| 500 | 0,48228 € | 241,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,39120 € | 586,80 € |
| 3.000 | 0,36123 € | 1.083,69 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |











