
NTMFS6B14NT3G | |
|---|---|
DigiKey Part Number | NTMFS6B14NT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTMFS6B14NT3G |
Description | MOSFET N-CH 100V 10A/50A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 100 V 10A (Ta), 50A (Tc) 3.1W (Ta), 77W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 50 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 77W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 15mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS86183 | onsemi | 10.389 | FDMS86183CT-ND | 2,05000 € | MFR Recommended |


