
NTMFS5H409NLT1G | |
|---|---|
DigiKey Part Number | NTMFS5H409NLT1GOSTR-ND - Tape & Reel (TR) NTMFS5H409NLT1GOSCT-ND - Cut Tape (CT) NTMFS5H409NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5H409NLT1G |
Description | MOSFET N-CH 40V 41A/270A 5DFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 41A (Ta), 270A (Tc) 3.2W (Ta), 140W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 89 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5700 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 140W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,45600 € | 14,56 € |
| 25 | 1,32840 € | 33,21 € |
| 100 | 1,18800 € | 118,80 € |
| 250 | 1,12100 € | 280,25 € |
| 500 | 1,08722 € | 543,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,00071 € | 1.501,07 € |
| 3.000 | 0,97702 € | 2.931,06 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

