N-Channel 40 V 46A (Ta), 330A (Tc) 3.3W (Ta), 160W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS5H400NLT3G

DigiKey Part Number
488-NTMFS5H400NLT3GTR-ND - Tape & Reel (TR)
488-NTMFS5H400NLT3GCT-ND - Cut Tape (CT)
488-NTMFS5H400NLT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS5H400NLT3G
Description
MOSFET N-CH 40V 46A/330A 5DFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 46A (Ta), 330A (Tc) 3.3W (Ta), 160W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 4.5 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
7700 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
3.3W (Ta), 160W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.845
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,47000 €2,47 €
101,84900 €18,49 €
251,69280 €42,32 €
1001,52030 €152,03 €
2501,43808 €359,52 €
5001,41010 €705,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,24145 €6.207,25 €
Manufacturers Standard Package
Unit Price without VAT:2,47000 €
Unit Price with VAT:2,93930 €