N-Channel 80 V 82.1A (Tc) 77.7W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS5D3N08XT1G

DigiKey Part Number
488-NTMFS5D3N08XT1G-ND
Manufacturer
Manufacturer Product Number
NTMFS5D3N08XT1G
Description
POWERTRENCHT10 MOSFET, SINGLE, N
Customer Reference
Detailed Description
N-Channel 80 V 82.1A (Tc) 77.7W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.6V @ 96µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
21.7 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
1541 pF @ 40 V
FET Type
Power Dissipation (Max)
77.7W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
5.35mOhm @ 19A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.