
NTMFS5C673NT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS5C673NT1GTR-ND - Tape & Reel (TR) 488-NTMFS5C673NT1GCT-ND - Cut Tape (CT) 488-NTMFS5C673NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C673NT1G |
Description | MOSFET N-CH 60V 14A/50A 5DFN |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 14A (Ta), 50A (Tc) 3.6W (Ta), 46W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS5C673NT1G Models |
Category | Vgs(th) (Max) @ Id 4V @ 35µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 680 pF @ 30 V |
FET Type | Power Dissipation (Max) 3.6W (Ta), 46W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10.7mOhm @ 7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJK0660DPA-00#J5A | Renesas Electronics Corporation | 2.900 | 559-RJK0660DPA-00#J5ACT-ND | 3,66000 € | Similar |
| RS6L090BGTB1 | Rohm Semiconductor | 700 | 846-RS6L090BGTB1CT-ND | 2,68000 € | Similar |
| RS6L120BGTB1 | Rohm Semiconductor | 865 | 846-RS6L120BGTB1CT-ND | 3,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,70300 € | 7,03 € |
| 100 | 0,46300 € | 46,30 € |
| 500 | 0,36000 € | 180,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19317 € | 289,75 € |
| 3.000 | 0,17617 € | 528,51 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

