Similar

NTMFS5C628NLT1G | |
|---|---|
DigiKey Part Number | NTMFS5C628NLT1GOSTR-ND - Tape & Reel (TR) NTMFS5C628NLT1GOSCT-ND - Cut Tape (CT) NTMFS5C628NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C628NLT1G |
Description | MOSFET N-CH 60V 5DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 28A (Ta), 150A (Tc) 3.7W (Ta), 110W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS5C628NLT1G Models |
Category | Vgs(th) (Max) @ Id 2V @ 135µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 110W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 50A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS6L120BGTB1 | Rohm Semiconductor | 865 | 846-RS6L120BGTB1CT-ND | 4,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,07400 € | 10,74 € |
| 100 | 0,72230 € | 72,23 € |
| 500 | 0,57152 € | 285,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,46571 € | 698,57 € |
| 3.000 | 0,43126 € | 1.293,78 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |








