N-Channel 40 V 27A (Ta), 130A (Tc) 3.1W (Ta), 69W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS5C442NLT1G

DigiKey Part Number
NTMFS5C442NLT1GOSTR-ND - Tape & Reel (TR)
NTMFS5C442NLT1GOSCT-ND - Cut Tape (CT)
NTMFS5C442NLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS5C442NLT1G
Description
MOSFET N-CH 40V 27A/130A 5DFN
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 27A (Ta), 130A (Tc) 3.1W (Ta), 69W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 69W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.182
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,09500 €10,95 €
1000,73640 €73,64 €
5000,58304 €291,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,47529 €712,93 €
3.0000,44025 €1.320,75 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,04680 €