
NTMFS4H02NT1G | |
|---|---|
DigiKey Part Number | NTMFS4H02NT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTMFS4H02NT1G |
Description | MOSFET N-CH 25V 37A/193A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 25 V 37A (Ta), 193A (Tc) 3.13W (Ta), 83W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38.5 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2651 pF @ 12 V |
FET Type | Power Dissipation (Max) 3.13W (Ta), 83W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 30A, 10V | Base Product Number |

