
NTMFS4D2N10MDT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS4D2N10MDT1GTR-ND - Tape & Reel (TR) 488-NTMFS4D2N10MDT1GCT-ND - Cut Tape (CT) 488-NTMFS4D2N10MDT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4D2N10MDT1G |
Description | N-CHANNEL SHIELDED GATE POWERTRE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 16.4A (Ta), 113A (Tc) 2.8W (Ta), 132W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 46A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 239µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 132W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 1,80900 € | 18,09 € |
| 100 | 1,25530 € | 125,53 € |
| 500 | 1,06654 € | 533,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,90395 € | 1.355,92 € |
| 3.000 | 0,87136 € | 2.614,08 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |




