Similar

NTMFS4D0N04XMT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS4D0N04XMT1GTR-ND - Tape & Reel (TR) 488-NTMFS4D0N04XMT1GCT-ND - Cut Tape (CT) 488-NTMFS4D0N04XMT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4D0N04XMT1G |
Description | MOSFET - POWER, SINGLE N-CHANNEL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 43W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 784 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 43W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,37920 € | 9,48 € |
| 100 | 0,33180 € | 33,18 € |
| 250 | 0,30912 € | 77,28 € |
| 500 | 0,29544 € | 147,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27854 € | 417,81 € |
| 3.000 | 0,27027 € | 810,81 € |
| 4.500 | 0,26612 € | 1.197,54 € |
| 7.500 | 0,26153 € | 1.961,47 € |
| 10.500 | 0,25885 € | 2.717,93 € |
| 15.000 | 0,25627 € | 3.844,05 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |



