N-Channel 30 V 8.2A (Ta), 46A (Tc) 750mW (Ta), 23.6W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 8.2A (Ta), 46A (Tc) 750mW (Ta), 23.6W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Brushless DC Motor Control | Datasheet Preview

NTMFS4C810NAT1G

DigiKey Part Number
488-NTMFS4C810NAT1GTR-ND - Tape & Reel (TR)
488-NTMFS4C810NAT1GCT-ND - Cut Tape (CT)
488-NTMFS4C810NAT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS4C810NAT1G
Description
TRENCH 6 30V NCH
Customer Reference
Detailed Description
N-Channel 30 V 8.2A (Ta), 46A (Tc) 750mW (Ta), 23.6W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.88mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
987 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
750mW (Ta), 23.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.300
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,72600 €7,26 €
1000,48050 €48,05 €
5000,37490 €187,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €