


NTMFS4C805NAT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS4C805NAT1GTR-ND - Tape & Reel (TR) 488-NTMFS4C805NAT1GCT-ND - Cut Tape (CT) 488-NTMFS4C805NAT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4C805NAT1G |
Description | TRENCH 6 30V NCH |
Customer Reference | |
Detailed Description | N-Channel 30 V 11.9A (Ta), 78A (Tc) 770mW (Ta), 33W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1972 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 770mW (Ta), 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,05500 € | 10,55 € |
| 100 | 0,71120 € | 71,12 € |
| 500 | 0,56382 € | 281,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,47749 € | 716,24 € |
| 3.000 | 0,44256 € | 1.327,68 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

