
NTMFS4C760NT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS4C760NT1GTR-ND - Tape & Reel (TR) 488-NTMFS4C760NT1GCT-ND - Cut Tape (CT) 488-NTMFS4C760NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4C760NT1G |
Description | MOSFET N-CH 30V 46A SO8FL |
Customer Reference | |
Detailed Description | N-Channel 30 V Surface Mount 5-DFN (5x6) (8-SOFL) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,01800 € | 10,18 € |
| 100 | 0,68530 € | 68,53 € |
| 500 | 0,54274 € | 271,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,45932 € | 688,98 € |
| 3.000 | 0,42553 € | 1.276,59 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

