
NTMFS4C56NT1G | |
|---|---|
DigiKey Part Number | 2156-NTMFS4C56NT1G-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | NTMFS4C56NT1G |
Description | MOSFET N-CH 30V 69A 5DFN |
Customer Reference | |
Detailed Description | Surface Mount 5-DFN (5x6) (8-SOFL) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 393 | 0,64593 € | 253,85 € |
| Unit Price without VAT: | 0,64593 € |
|---|---|
| Unit Price with VAT: | 0,76866 € |

