NTMFS4C302NT3G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 4.628
Unit Price: 3,23000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.500
Unit Price: 3,15000 €
Datasheet
N-Channel 30 V 41A (Ta), 230A (Tc) 3.13W (Ta), 96W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS4C302NT3G

DigiKey Part Number
488-NTMFS4C302NT3G-ND
Manufacturer
Manufacturer Product Number
NTMFS4C302NT3G
Description
NFET SO8FL 30V 1.15MO
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 41A (Ta), 230A (Tc) 3.13W (Ta), 96W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.15mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
82 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5780 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.13W (Ta), 96W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,45000 €1,45 €
100,91800 €9,18 €
1000,61460 €61,46 €
5000,48444 €242,22 €
1.0000,44251 €442,51 €
2.0000,43855 €877,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €