
NTMFS4C10NT3G | |
|---|---|
DigiKey Part Number | 488-NTMFS4C10NT3GTR-ND - Tape & Reel (TR) 488-NTMFS4C10NT3GCT-ND - Cut Tape (CT) 488-NTMFS4C10NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4C10NT3G |
Description | MOSFET N-CHANNEL 30V 46A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 46A (Tc) 750mW (Ta) Surface Mount 5-DFN (5x6) (8-SOFL) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.95mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.7 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 987 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 750mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22170 € | 1.108,50 € |
| 10.000 | 0,21504 € | 2.150,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61300 € | 6,13 € |
| 100 | 0,40270 € | 40,27 € |
| 500 | 0,31236 € | 156,18 € |
| 1.000 | 0,28329 € | 283,29 € |
| 2.000 | 0,25883 € | 517,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63200 € | 6,32 € |
| 100 | 0,41510 € | 41,51 € |
| 500 | 0,32204 € | 161,02 € |
| 1.000 | 0,29205 € | 292,05 € |
| 2.000 | 0,26683 € | 533,66 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

