N-Channel 30 V 9A (Ta) 760mW (Ta), 25.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS4C09NT3G

DigiKey Part Number
488-NTMFS4C09NT3GTR-ND - Tape & Reel (TR)
488-NTMFS4C09NT3GCT-ND - Cut Tape (CT)
488-NTMFS4C09NT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS4C09NT3G
Description
MOSFET N-CH 30V 9A 5DFN
Customer Reference
Detailed Description
N-Channel 30 V 9A (Ta) 760mW (Ta), 25.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
EDA/CAD Models
NTMFS4C09NT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10.9 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1252 pF @ 15 V
FET Type
Power Dissipation (Max)
760mW (Ta), 25.5W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5.8mOhm @ 30A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTMFS4C09NT1Gonsemi8.121NTMFS4C09NT1GOSCT-ND0,62000 €Parametric Equivalent
In-Stock: 4.990
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,83600 €8,36 €
1000,55820 €55,82 €
5000,43884 €219,42 €
1.0000,40041 €400,41 €
2.0000,36810 €736,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €