
NTMFS4C09NBT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS4C09NBT1GTR-ND - Tape & Reel (TR) 488-NTMFS4C09NBT1GCT-ND - Cut Tape (CT) 488-NTMFS4C09NBT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4C09NBT1G |
Description | MOSFET N-CH 30V SO8FL |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Ta), 52A (Tc) 760mW (Ta), 25.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.9 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1252 pF @ 15 V |
FET Type | Power Dissipation (Max) 760mW (Ta), 25.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.8mOhm @ 30A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFS4C09NCT1G | onsemi | 1.485 | 488-NTMFS4C09NCT1GCT-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,83000 € | 8,30 € |
| 100 | 0,55380 € | 55,38 € |
| 500 | 0,43536 € | 217,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,85600 € | 8,56 € |
| 100 | 0,57090 € | 57,09 € |
| 500 | 0,44882 € | 224,41 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

