
NTMFS4C08NT3G | |
|---|---|
DigiKey Part Number | 488-NTMFS4C08NT3GTR-ND - Tape & Reel (TR) 488-NTMFS4C08NT3GCT-ND - Cut Tape (CT) 488-NTMFS4C08NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4C08NT3G |
Description | MOSFET N-CH 30V 9A/52A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Ta), 52A (Tc) 760mW (Ta), 25.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS4C08NT3G Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1113 pF @ 15 V |
FET Type | Power Dissipation (Max) 760mW (Ta), 25.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.8mOhm @ 18A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 0,99000 € | 9,90 € |
| 100 | 0,66560 € | 66,56 € |
| 500 | 0,52654 € | 263,27 € |
| 1.000 | 0,48179 € | 481,79 € |
| 2.000 | 0,44417 € | 888,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,39520 € | 1.976,00 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

