
NTMFS4C08NAT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS4C08NAT1GTR-ND - Tape & Reel (TR) 488-NTMFS4C08NAT1GCT-ND - Cut Tape (CT) 488-NTMFS4C08NAT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4C08NAT1G |
Description | MOSFET N-CH 30V 16.4A/52A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 16.4A (Ta), 52A (Tc) 2.51W (Ta), 25.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1670 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.51W (Ta), 25.5W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.8mOhm @ 18A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 0,99800 € | 9,98 € |
| 100 | 0,67100 € | 67,10 € |
| 500 | 0,53074 € | 265,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,44879 € | 673,19 € |
| 3.000 | 0,41554 € | 1.246,62 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

