
NTMFS4C06NBT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS4C06NBT1GTR-ND - Tape & Reel (TR) 488-NTMFS4C06NBT1GCT-ND - Cut Tape (CT) 488-NTMFS4C06NBT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4C06NBT1G |
Description | MOSFET N-CH 30V 20A/69A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 69A (Tc) 2.55W (Ta), 30.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1683 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.55W (Ta), 30.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4mOhm @ 30A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFS4C06NCT1G | onsemi | 425 | 488-NTMFS4C06NCT1GCT-ND | 0,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 0,98800 € | 9,88 € |
| 100 | 0,66470 € | 66,47 € |
| 500 | 0,52646 € | 263,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,01800 € | 10,18 € |
| 100 | 0,68530 € | 68,53 € |
| 500 | 0,54274 € | 271,37 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

