Parametric Equivalent

NTMFS4C028NT3G | |
|---|---|
DigiKey Part Number | NTMFS4C028NT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTMFS4C028NT3G |
Description | MOSFET N-CH 30V 16.4A/52A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 16.4A (Ta), 52A (Tc) 2.51W (Ta), 25.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22.2 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1252 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.51W (Ta), 25.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.73mOhm @ 30A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFS4C028NT1G | onsemi | 1.130 | 488-NTMFS4C028NT1GCT-ND | 0,75000 € | Parametric Equivalent |


