
NTMFS4C025NT3G | |
|---|---|
DigiKey Part Number | 488-NTMFS4C025NT3GTR-ND - Tape & Reel (TR) 488-NTMFS4C025NT3GCT-ND - Cut Tape (CT) 488-NTMFS4C025NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4C025NT3G |
Description | MOSFET N-CH 30V 20A/69A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 69A (Tc) 2.55W (Ta), 30.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1683 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.55W (Ta), 30.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.41mOhm @ 30A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFS4C025NT1G | onsemi | 290 | NTMFS4C025NT1GOSCT-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,89700 € | 8,97 € |
| 100 | 0,60030 € | 60,03 € |
| 500 | 0,47286 € | 236,43 € |
| 1.000 | 0,43184 € | 431,84 € |
| 2.000 | 0,39736 € | 794,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34925 € | 1.746,25 € |
| 10.000 | 0,34655 € | 3.465,50 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

