N-Channel 30 V 21.7A (Ta), 78A (Tc) 2.57W (Ta), 33W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS4C024NT1G

DigiKey Part Number
488-NTMFS4C024NT1GTR-ND - Tape & Reel (TR)
488-NTMFS4C024NT1GCT-ND - Cut Tape (CT)
488-NTMFS4C024NT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS4C024NT1G
Description
MOSFET N-CH 30V 21.7A/78A 5DFN
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 21.7A (Ta), 78A (Tc) 2.57W (Ta), 33W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1972 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.57W (Ta), 33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.562
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,45600 €4,56 €
1000,29480 €29,48 €
5000,22510 €112,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,17867 €268,00 €
3.0000,16269 €488,07 €
4.5000,15454 €695,43 €
7.5000,14539 €1.090,42 €
10.5000,13997 €1.469,69 €
15.0000,13470 €2.020,50 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €