
NTMFS4C024NT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS4C024NT1GTR-ND - Tape & Reel (TR) 488-NTMFS4C024NT1GCT-ND - Cut Tape (CT) 488-NTMFS4C024NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4C024NT1G |
Description | MOSFET N-CH 30V 21.7A/78A 5DFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 21.7A (Ta), 78A (Tc) 2.57W (Ta), 33W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1972 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.57W (Ta), 33W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 30A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45000 € | 4,50 € |
| 100 | 0,29110 € | 29,11 € |
| 500 | 0,22230 € | 111,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17645 € | 264,68 € |
| 3.000 | 0,16067 € | 482,01 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

