NTMFS4985NFT3G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1.211
Unit Price: 1,65000 €
Datasheet
N-Channel 30 V 17.5A (Ta), 65A (Tc) 1.63W (Ta), 22.73W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS4985NFT3G

DigiKey Part Number
NTMFS4985NFT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMFS4985NFT3G
Description
MOSFET N-CH 30V 17.5A/65A 5DFN
Customer Reference
Detailed Description
N-Channel 30 V 17.5A (Ta), 65A (Tc) 1.63W (Ta), 22.73W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
EDA/CAD Models
NTMFS4985NFT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
30.5 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 15 V
FET Type
Power Dissipation (Max)
1.63W (Ta), 22.73W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.4mOhm @ 30A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTMFS4985NFT1Gonsemi1.211NTMFS4985NFT1GOSCT-ND1,65000 €Parametric Equivalent
Obsolete
Marketplace Stock: 10.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10.000In Stock
Ships from Flip Electronics