
NTMFS4985NFT1G | |
|---|---|
DigiKey Part Number | NTMFS4985NFT1GOSTR-ND - Tape & Reel (TR) NTMFS4985NFT1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTMFS4985NFT1G |
Description | MOSFET N-CH 30V 17.5A/65A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 17.5A (Ta), 65A (Tc) 1.63W (Ta), 22.73W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS4985NFT1G Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2100 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.63W (Ta), 22.73W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.4mOhm @ 30A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,05200 € | 10,52 € |
| 100 | 0,71060 € | 71,06 € |
| 500 | 0,56432 € | 282,16 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

