
NTMFS4965NFT1G | |
|---|---|
DigiKey Part Number | 2156-NTMFS4965NFT1G-OS-ND |
Manufacturer | |
Manufacturer Product Number | NTMFS4965NFT1G |
Description | MOSFET N-CH 30V 17.5A/65A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 17.5A (Ta), 65A (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 30.5 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,72120 € | 258,18 € |
| Unit Price without VAT: | 1,72120 € |
|---|---|
| Unit Price with VAT: | 2,04823 € |

